
RN779DT146 | |
|---|---|
DigiKey Part Number | RN779DT146TR-ND - Tape & Reel (TR) RN779DT146CT-ND - Cut Tape (CT) RN779DT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN779DT146 |
Description | RF DIODE PIN 50V SMD3 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 50 mA SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RN779DT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.9pF @ 35V, 1MHz | |
Resistance @ If, F | 7Ohm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00075 Kč | 9 002,25 Kč |
| 6 000 | 2,91396 Kč | 17 483,76 Kč |
| 9 000 | 2,87050 Kč | 25 834,50 Kč |
| 15 000 | 2,82231 Kč | 42 334,65 Kč |
| 21 000 | 2,79416 Kč | 58 677,36 Kč |
| 30 000 | 2,76709 Kč | 83 012,70 Kč |
| 75 000 | 2,70881 Kč | 203 160,75 Kč |
| Unit Price without VAT: | 3,00075 Kč |
|---|---|
| Unit Price with VAT: | 3,63091 Kč |


