RF Diode PIN - Single 50V 50 mA 100 mW UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731VTE-17

DigiKey Part Number
RN731VTE-17TR-ND - Tape & Reel (TR)
RN731VTE-17CT-ND - Cut Tape (CT)
RN731VTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN731VTE-17
Description
RF DIODE PIN 50V 100MW UMD2
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 50 mA 100 mW UMD2
Datasheet
 Datasheet
EDA/CAD Models
RN731VTE-17 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
50 mA
Capacitance @ Vr, F
0.4pF @ 35V, 1MHz
Resistance @ If, F
7Ohm @ 10mA, 100MHz
Power Dissipation (Max)
100 mW
Operating Temperature
125°C (TJ)
Package / Case
SC-90, SOD-323F
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 381
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,50700 Kč35,07 Kč
253,10760 Kč77,69 Kč
1002,65830 Kč265,83 Kč
2502,44416 Kč611,04 Kč
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč