
RN731VTE-17 | |
|---|---|
DigiKey Part Number | RN731VTE-17TR-ND - Tape & Reel (TR) RN731VTE-17CT-ND - Cut Tape (CT) RN731VTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN731VTE-17 |
Description | RF DIODE PIN 50V 100MW UMD2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 50 mA 100 mW UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RN731VTE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.4pF @ 35V, 1MHz | |
Resistance @ If, F | 7Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 125°C (TJ) | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,10760 Kč | 77,69 Kč |
| 100 | 2,65830 Kč | 265,83 Kč |
| 250 | 2,44416 Kč | 611,04 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

