Laser Diode 905nm 35W 11V ~ 15V Radial, Can - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLD90QZWD-00A

DigiKey Part Number
846-RLD90QZWD-00ATR-ND - Tape & Reel (TR)
846-RLD90QZWD-00ACT-ND - Cut Tape (CT)
846-RLD90QZWD-00ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLD90QZWD-00A
Description
905NM, 35W, 100M INVISIBLE PULSE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laser Diode 905nm 35W 11V ~ 15V Radial, Can - 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
905nm
Voltage - Input
11V ~ 15V
Current Rating (Amps)
-
Power (Watts)
35W
Package / Case
Radial, Can - 3 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 304,82000 Kč1 304,82 Kč
101 087,57000 Kč10 875,70 Kč
1001 079,46520 Kč107 946,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500908,65570 Kč454 327,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 304,82000 Kč
Unit Price with VAT:1 578,83220 Kč