
RLD90QZWC-00A | |
|---|---|
DigiKey Part Number | 846-RLD90QZWC-00ATR-ND - Tape & Reel (TR) 846-RLD90QZWC-00ACT-ND - Cut Tape (CT) 846-RLD90QZWC-00ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLD90QZWC-00A |
Description | 905NM, 35W, 70M INVISIBLE PULSED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 905nm 30W 12V ~ 16V Radial, Can - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 905nm | |
Voltage - Input | 12V ~ 16V | |
Current Rating (Amps) | - | |
Power (Watts) | 30W | |
Package / Case | Radial, Can - 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,31000 Kč | 671,31 Kč |
| 10 | 543,78500 Kč | 5 437,85 Kč |
| 100 | 503,75040 Kč | 50 375,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 438,09514 Kč | 219 047,57 Kč |
| Unit Price without VAT: | 671,31000 Kč |
|---|---|
| Unit Price with VAT: | 812,28510 Kč |





