
RLD78PZM7-00A | |
|---|---|
DigiKey Part Number | 846-RLD78PZM7-00A-ND |
Manufacturer | |
Manufacturer Product Number | RLD78PZM7-00A |
Description | 780NM INVISIBLE SINGLE MODE LASE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 792nm 20mW 2.2V 63mA Radial, Can - 3 Lead |
Datasheet | Datasheet |
Category | Voltage - Input 2.2V |
Manufacturer Rohm Semiconductor | Current Rating (Amps) 63mA |
Packaging Tray | Power (Watts) 20mW |
Part Status Active | Package / Case Radial, Can - 3 Lead |
Wavelength 792nm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLD78MZM7-00A | Rohm Semiconductor | 4 | 846-RLD78MZM7-00A-ND | 451,67000 Kč | Parametric Equivalent |
| RLD78NZM7-00A | Rohm Semiconductor | 369 | 846-RLD78NZM7-00A-ND | 450,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,34000 Kč | 457,34 Kč |
| 10 | 363,32800 Kč | 3 633,28 Kč |
| 100 | 308,84280 Kč | 30 884,28 Kč |
| 500 | 285,21752 Kč | 142 608,76 Kč |
| Unit Price without VAT: | 457,34000 Kč |
|---|---|
| Unit Price with VAT: | 553,38140 Kč |

