
RLD78MRA6-00A | |
|---|---|
DigiKey Part Number | 846-RLD78MRA6-00ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLD78MRA6-00A |
Description | CUSTOM LASER DIODE FOR CYBEROPTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 790nm 4.5mW 1.9V 35mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 790nm | |
Voltage - Input | 1.9V | |
Current Rating (Amps) | 35mA | |
Power (Watts) | 4.5mW | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 95,21964 Kč | 47 609,82 Kč |
| 1 000 | 91,83853 Kč | 91 838,53 Kč |
| 1 500 | 90,10830 Kč | 135 162,45 Kč |
| Unit Price without VAT: | 95,21964 Kč |
|---|---|
| Unit Price with VAT: | 115,21576 Kč |

