Laser Diode 658nm 7mW 2.7V 45mA Radial, Can - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLD65PZX2-01A

DigiKey Part Number
846-RLD65PZX2-01A-ND
Manufacturer
Manufacturer Product Number
RLD65PZX2-01A
Description
660NM RED SINGLE MODE LASER DIOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laser Diode 658nm 7mW 2.7V 45mA Radial, Can - 3 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.7V
Manufacturer
Rohm Semiconductor
Current Rating (Amps)
45mA
Packaging
Tray
Power (Watts)
7mW
Part Status
Active
Package / Case
Radial, Can - 3 Lead
Wavelength
658nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLD65NZX2-00ARohm Semiconductor318846-RLD65NZX2-00A-ND406,10000 KčParametric Equivalent
In-Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1403,37000 Kč403,37 Kč
10318,64500 Kč3 186,45 Kč
100269,44840 Kč26 944,84 Kč
500248,11068 Kč124 055,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:403,37000 Kč
Unit Price with VAT:488,07770 Kč