


RHU002N06T106 | |
|---|---|
DigiKey Part Number | RHU002N06T106TR-ND - Tape & Reel (TR) RHU002N06T106CT-ND - Cut Tape (CT) RHU002N06T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHU002N06T106 |
Description | MOSFET N-CH 60V 200MA UMT3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 200mW (Ta) Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RHU002N06T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 4.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 100 | 3,03210 Kč | 303,21 Kč |
| 500 | 2,24846 Kč | 1 124,23 Kč |
| 1 000 | 1,99481 Kč | 1 994,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67165 Kč | 5 014,95 Kč |
| 6 000 | 1,50853 Kč | 9 051,18 Kč |
| 9 000 | 1,42534 Kč | 12 828,06 Kč |
| 15 000 | 1,33182 Kč | 19 977,30 Kč |
| 21 000 | 1,27641 Kč | 26 804,61 Kč |
| 30 000 | 1,22254 Kč | 36 676,20 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

