
RHU002N06FRAT106 | |
---|---|
DigiKey Part Number | 846-RHU002N06FRAT106TR-ND - Tape & Reel (TR) 846-RHU002N06FRAT106CT-ND - Cut Tape (CT) 846-RHU002N06FRAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHU002N06FRAT106 |
Description | MOSFET N-CH 60V 200MA UMT3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 200mW (Ta) Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RHU002N06FRAT106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,96000 Kč | 8,96 Kč |
10 | 5,47800 Kč | 54,78 Kč |
100 | 2,99540 Kč | 299,54 Kč |
500 | 2,58458 Kč | 1 292,29 Kč |
1 000 | 2,30047 Kč | 2 300,47 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,67848 Kč | 5 035,44 Kč |
6 000 | 1,57225 Kč | 9 433,50 Kč |
9 000 | 1,48726 Kč | 13 385,34 Kč |
15 000 | 1,43708 Kč | 21 556,20 Kč |
21 000 | 1,30502 Kč | 27 405,42 Kč |
150 000 | 1,27584 Kč | 191 376,00 Kč |
Unit Price without VAT: | 8,96000 Kč |
---|---|
Unit Price with VAT: | 10,84160 Kč |