
| RHK003N06T146 | |
|---|---|
| DigiKey Part Number | RHK003N06T146TR-ND - Tape & Reel (TR) RHK003N06T146CT-ND - Cut Tape (CT) RHK003N06T146DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RHK003N06T146 | 
| Description | MOSFET N-CH 60V 300MA SMT3 | 
| Customer Reference | |
| Detailed Description | N-Channel 60 V 300mA (Ta) 200mW (Ta) Surface Mount SMT3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RHK003N06T146 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 60 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
| Rds On (Max) @ Id, Vgs | 1Ohm @ 300mA, 10V | |
| Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
| Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 33 pF @ 10 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 200mW (Ta) | |
| Operating Temperature | 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | SMT3 | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,90000 Kč | 12,90 Kč | 
| 10 | 8,09400 Kč | 80,94 Kč | 
| 100 | 4,09670 Kč | 409,67 Kč | 
| 500 | 3,91860 Kč | 1 959,30 Kč | 
| 1 000 | 3,51184 Kč | 3 511,84 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,67399 Kč | 8 021,97 Kč | 
| 6 000 | 2,50421 Kč | 15 025,26 Kč | 
| 9 000 | 2,22832 Kč | 20 054,88 Kč | 
| 15 000 | 2,18463 Kč | 32 769,45 Kč | 
| Unit Price without VAT: | 12,90000 Kč | 
|---|---|
| Unit Price with VAT: | 15,60900 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic