
RH7P04BBKFRATCB | |
|---|---|
DigiKey Part Number | 846-RH7P04BBKFRATCBTR-ND - Tape & Reel (TR) 846-RH7P04BBKFRATCBCT-ND - Cut Tape (CT) 846-RH7P04BBKFRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH7P04BBKFRATCB |
Description | NCH 100V 40A, DFN3333T8LSAB, POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 75W (Tc) Surface Mount DFN3333T8LSAB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333T8LSAB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 32,37900 Kč | 323,79 Kč |
| 100 | 22,09830 Kč | 2 209,83 Kč |
| 500 | 17,69544 Kč | 8 847,72 Kč |
| 1 000 | 17,34855 Kč | 17 348,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,48295 Kč | 43 448,85 Kč |
| 6 000 | 14,17365 Kč | 85 041,90 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |



