New at DigiKey
N-Channel 150 V 40A (Tc) 2.4W (Ta), 93W (Tc) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 40A (Tc) 2.4W (Ta), 93W (Tc) Surface Mount 8-HSMT (3.2x3)
8 HSMT

RH6R040CHTB1

DigiKey Part Number
846-RH6R040CHTB1TR-ND - Tape & Reel (TR)
846-RH6R040CHTB1CT-ND - Cut Tape (CT)
846-RH6R040CHTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH6R040CHTB1
Description
NCH 150V 40A, HSMT8, POWER MOSFE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 40A (Tc) 2.4W (Ta), 93W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
38mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 372µA
Gate Charge (Qg) (Max) @ Vgs
11.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 93W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1030,34200 Kč303,42 Kč
10020,56120 Kč2 056,12 Kč
50016,36962 Kč8 184,81 Kč
1 00015,02176 Kč15 021,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,31063 Kč39 931,89 Kč
6 00012,44982 Kč74 698,92 Kč
9 00012,01149 Kč108 103,41 Kč
15 00011,89012 Kč178 351,80 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč