IGBT Trench Field Stop 650 V 39 A 81 W Through Hole TO-3PFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGW80TK65GVC11

DigiKey Part Number
RGW80TK65GVC11-ND
Manufacturer
Manufacturer Product Number
RGW80TK65GVC11
Description
IGBT TRENCH FS 650V 39A TO-3PFM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 39 A 81 W Through Hole TO-3PFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
39 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 40A
Power - Max
81 W
Switching Energy
760µJ (on), 720µJ (off)
Input Type
Standard
Gate Charge
110 nC
Td (on/off) @ 25°C
44ns/143ns
Test Condition
400V, 40A, 10Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3PFM, SC-93-3
Supplier Device Package
TO-3PFM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1146,15000 Kč146,15 Kč
3083,90100 Kč2 517,03 Kč
12070,20683 Kč8 424,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,15000 Kč
Unit Price with VAT:176,84150 Kč