IGBT Trench Field Stop 650 V 144 A 404 W Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGTVX6TS65DGC11

DigiKey Part Number
RGTVX6TS65DGC11-ND
Manufacturer
Manufacturer Product Number
RGTVX6TS65DGC11
Description
IGBT TRENCH FS 650V 144A TO-247N
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 144 A 404 W Through Hole TO-247N
Datasheet
 Datasheet
EDA/CAD Models
RGTVX6TS65DGC11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
144 A
Current - Collector Pulsed (Icm)
320 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 80A
Power - Max
404 W
Switching Energy
2.65mJ (on), 1.8mJ (off)
Input Type
Standard
Gate Charge
171 nC
Td (on/off) @ 25°C
45ns/201ns
Test Condition
400V, 80A, 10Ohm, 15V
Reverse Recovery Time (trr)
109 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1211,87000 Kč211,87 Kč
10145,83100 Kč1 458,31 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:211,87000 Kč
Unit Price with VAT:256,36270 Kč