
RGT50NL65DGTL | |
---|---|
DigiKey Part Number | RGT50NL65DGTLTR-ND - Tape & Reel (TR) RGT50NL65DGTLCT-ND - Cut Tape (CT) RGT50NL65DGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT50NL65DGTL |
Description | IGBT TRENCH FS 650V 48A LPDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 48 A 194 W Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 48 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 25A | |
Power - Max | 194 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 49 nC | |
Td (on/off) @ 25°C | 27ns/88ns | |
Test Condition | 400V, 25A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 58 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 93,32000 Kč | 93,32 Kč |
10 | 61,65700 Kč | 616,57 Kč |
100 | 43,63470 Kč | 4 363,47 Kč |
500 | 40,28356 Kč | 20 141,78 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 33,47923 Kč | 33 479,23 Kč |
2 000 | 32,91140 Kč | 65 822,80 Kč |
Unit Price without VAT: | 93,32000 Kč |
---|---|
Unit Price with VAT: | 112,91720 Kč |