
RGT40NS65DGTL | |
|---|---|
DigiKey Part Number | RGT40NS65DGTLTR-ND - Tape & Reel (TR) RGT40NS65DGTLCT-ND - Cut Tape (CT) RGT40NS65DGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT40NS65DGTL |
Description | IGBT TRENCH FS 650V 40A LPDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 161 W Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 20A | |
Power - Max | 161 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 40 nC | |
Td (on/off) @ 25°C | 22ns/75ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 58 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 50,33200 Kč | 503,32 Kč |
| 100 | 35,07930 Kč | 3 507,93 Kč |
| 500 | 28,65724 Kč | 14 328,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,46966 Kč | 26 469,66 Kč |
| 2 000 | 24,71003 Kč | 49 420,06 Kč |
| 3 000 | 23,81397 Kč | 71 441,91 Kč |
| 5 000 | 23,41277 Kč | 117 063,85 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |

