
RGT30NS65DGC9 | |
|---|---|
DigiKey Part Number | RGT30NS65DGC9-ND |
Manufacturer | |
Manufacturer Product Number | RGT30NS65DGC9 |
Description | IGBT TRENCH FS 650V 30A TO-262 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 30 A 133 W Through Hole TO-262 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 15A | |
Power - Max | 133 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 32 nC | |
Td (on/off) @ 25°C | 18ns/64ns | |
Test Condition | 400V, 15A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 55 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 50 | 41,09300 Kč | 2 054,65 Kč |
| 100 | 37,23160 Kč | 3 723,16 Kč |
| 500 | 30,46348 Kč | 15 231,74 Kč |
| 1 000 | 28,28914 Kč | 28 289,14 Kč |
| 2 000 | 27,06118 Kč | 54 122,36 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |

