
RFUH25TB3SNZC9 | |
|---|---|
DigiKey Part Number | 846-RFUH25TB3SNZC9-ND |
Manufacturer | |
Manufacturer Product Number | RFUH25TB3SNZC9 |
Description | DIODE STANDARD 350V 20A TO220FN2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 350 V 20A Through Hole TO-220FN-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 350 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 350 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FN-2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,41000 Kč | 52,41 Kč |
| 50 | 25,42000 Kč | 1 271,00 Kč |
| 100 | 23,67700 Kč | 2 367,70 Kč |
| Unit Price without VAT: | 52,41000 Kč |
|---|---|
| Unit Price with VAT: | 63,41610 Kč |


