
RFN20NS3SFHTL | |
|---|---|
DigiKey Part Number | RFN20NS3SFHTLTR-ND - Tape & Reel (TR) RFN20NS3SFHTLCT-ND - Cut Tape (CT) RFN20NS3SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN20NS3SFHTL |
Description | DIODE STANDARD 350V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 350 V 20A Surface Mount LPDS |
Datasheet | Datasheet |
EDA/CAD Models | RFN20NS3SFHTL Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 350 V |
Mfr | Capacitance @ Vr, F 412pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 350 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package LPDS |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 20 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 28,99800 Kč | 289,98 Kč |
| 100 | 19,58270 Kč | 1 958,27 Kč |
| 500 | 15,55364 Kč | 7 776,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,25785 Kč | 14 257,85 Kč |
| 2 000 | 13,16785 Kč | 26 335,70 Kč |
| 3 000 | 12,61273 Kč | 37 838,19 Kč |
| 5 000 | 11,98893 Kč | 59 944,65 Kč |
| 7 000 | 11,61969 Kč | 81 337,83 Kč |
| 10 000 | 11,26077 Kč | 112 607,70 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |


