


RFN1VWM2STFTR | |
|---|---|
DigiKey Part Number | 846-RFN1VWM2STFTR-ND - Tape & Reel (TR) 846-RFN1VWM2STFTRCT-ND - Cut Tape (CT) 846-RFN1VWM2STFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN1VWM2STFTR |
Description | DIODE STANDARD 200V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PMDE |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN1VWM2STR | Rohm Semiconductor | 1 828 | 846-RFN1VWM2STRCT-ND | 15,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 100 | 7,11200 Kč | 711,20 Kč |
| 500 | 5,42714 Kč | 2 713,57 Kč |
| 1 000 | 4,88392 Kč | 4 883,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,19316 Kč | 12 579,48 Kč |
| 6 000 | 3,84522 Kč | 23 071,32 Kč |
| 9 000 | 3,66788 Kč | 33 010,92 Kč |
| 15 000 | 3,46865 Kč | 52 029,75 Kč |
| 21 000 | 3,35066 Kč | 70 363,86 Kč |
| 30 000 | 3,23599 Kč | 97 079,70 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

