
RFN1LAM6STFTR | |
|---|---|
DigiKey Part Number | RFN1LAM6STFTR-ND - Tape & Reel (TR) RFN1LAM6STFCT-ND - Cut Tape (CT) RFN1LAM6STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN1LAM6STFTR |
Description | DIODE STANDARD 600V 800MA PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 800mA Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RFN1LAM6STFTR Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 800mA | Supplier Device Package PMDTM |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 800 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 100 | 5,79540 Kč | 579,54 Kč |
| 500 | 4,38984 Kč | 2 194,92 Kč |
| 1 000 | 3,93587 Kč | 3 935,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,35891 Kč | 10 076,73 Kč |
| 6 000 | 3,06812 Kč | 18 408,72 Kč |
| 9 000 | 2,91994 Kč | 26 279,46 Kč |
| 15 000 | 2,75337 Kč | 41 300,55 Kč |
| 21 000 | 2,65475 Kč | 55 749,75 Kč |
| 30 000 | 2,55889 Kč | 76 766,70 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


