
RFN1L6STE25 | |
|---|---|
DigiKey Part Number | RFN1L6STE25TR-ND - Tape & Reel (TR) RFN1L6STE25CT-ND - Cut Tape (CT) RFN1L6STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN1L6STE25 |
Description | DIODE STANDARD 600V 800MA PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 800mA Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 100 | 5,23480 Kč | 523,48 Kč |
| 500 | 3,95056 Kč | 1 975,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,32427 Kč | 4 986,40 Kč |
| 3 000 | 3,00852 Kč | 9 025,56 Kč |
| 4 500 | 2,84747 Kč | 12 813,61 Kč |
| 7 500 | 2,66641 Kč | 19 998,08 Kč |
| 10 500 | 2,55920 Kč | 26 871,60 Kč |
| 15 000 | 2,45495 Kč | 36 824,25 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

