
RFN10RSM2STL1 | |
|---|---|
DigiKey Part Number | 846-RFN10RSM2STL1TR-ND - Tape & Reel (TR) 846-RFN10RSM2STL1CT-ND - Cut Tape (CT) 846-RFN10RSM2STL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN10RSM2STL1 |
Description | DIODE STANDARD 200V 10A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,45000 Kč | 36,45 Kč |
| 10 | 22,68400 Kč | 226,84 Kč |
| 100 | 15,19760 Kč | 1 519,76 Kč |
| 500 | 12,00266 Kč | 6 001,33 Kč |
| 1 000 | 10,95512 Kč | 10 955,12 Kč |
| 2 000 | 10,83577 Kč | 21 671,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,02215 Kč | 40 088,60 Kč |
| 8 000 | 9,61721 Kč | 76 937,68 Kč |
| Unit Price without VAT: | 36,45000 Kč |
|---|---|
| Unit Price with VAT: | 44,10450 Kč |

