Diode 350 V 10A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 350 V 10A Surface Mount TO-252
TO-252

RFN10BM3SFHTL

DigiKey Part Number
RFN10BM3SFHTLTR-ND - Tape & Reel (TR)
RFN10BM3SFHTLCT-ND - Cut Tape (CT)
RFN10BM3SFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFN10BM3SFHTL
Description
DIODE STANDARD 350V 10A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 350 V 10A Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RFN10BM3SFHTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 350 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
350 V
Package / Case
Current - Average Rectified (Io)
10A
Supplier Device Package
TO-252
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,12000 Kč37,12 Kč
1023,50400 Kč235,04 Kč
10015,70840 Kč1 570,84 Kč
50012,36772 Kč6 183,86 Kč
1 00011,29304 Kč11 293,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,12935 Kč25 323,38 Kč
5 0009,41042 Kč47 052,10 Kč
7 5009,04422 Kč67 831,65 Kč
12 5008,63291 Kč107 911,38 Kč
17 5008,38943 Kč146 815,03 Kč
Manufacturers Standard Package
Unit Price without VAT:37,12000 Kč
Unit Price with VAT:44,91520 Kč