
RFL60TZ6SGC13 | |
|---|---|
DigiKey Part Number | 846-RFL60TZ6SGC13-ND |
Manufacturer | |
Manufacturer Product Number | RFL60TZ6SGC13 |
Description | DIODE STANDARD 650V 60A TO247GE |
Customer Reference | |
Detailed Description | Diode 650 V 60A Through Hole TO-247GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247GE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,82000 Kč | 152,82 Kč |
| 30 | 83,25267 Kč | 2 497,58 Kč |
| 120 | 80,87058 Kč | 9 704,47 Kč |
| 510 | 76,32729 Kč | 38 926,92 Kč |
| Unit Price without VAT: | 152,82000 Kč |
|---|---|
| Unit Price with VAT: | 184,91220 Kč |


