
RFA1MM2STFTR | |
|---|---|
DigiKey Part Number | 846-RFA1MM2STFTR-ND - Tape & Reel (TR) 846-RFA1MM2STFTRCT-ND - Cut Tape (CT) 846-RFA1MM2STFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFA1MM2STFTR |
Description | 200V 1A 12NS, SOD-123FL, SUPER F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 Kč | 16,46 Kč |
| 10 | 10,18600 Kč | 101,86 Kč |
| 100 | 6,57600 Kč | 657,60 Kč |
| 500 | 5,01962 Kč | 2 509,81 Kč |
| 1 000 | 4,51761 Kč | 4 517,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,87938 Kč | 11 638,14 Kč |
| 6 000 | 3,55787 Kč | 21 347,22 Kč |
| 9 000 | 3,39406 Kč | 30 546,54 Kč |
| 15 000 | 3,20997 Kč | 48 149,55 Kč |
| 21 000 | 3,10098 Kč | 65 120,58 Kč |
| 30 000 | 2,99506 Kč | 89 851,80 Kč |
| Unit Price without VAT: | 16,46000 Kč |
|---|---|
| Unit Price with VAT: | 19,91660 Kč |



