RF601BM2DTL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2 400
Unit Price: 47,04000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 200 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252

RF601BM2DTL

DigiKey Part Number
RF601BM2DTLTR-ND - Tape & Reel (TR)
RF601BM2DTLCT-ND - Cut Tape (CT)
RF601BM2DTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF601BM2DTL
Description
DIODE ARRAY GP 200V 6A TO-252
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
RF601BM2DTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Rohm Semiconductor
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-252
Current - Average Rectified (Io) (per Diode)
6A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
930 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF601BGE2DTLRohm Semiconductor2 400846-RF601BGE2DTLCT-ND47,04000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes