
RF4E070GNTR | |
|---|---|
DigiKey Part Number | RF4E070GNTRTR-ND - Tape & Reel (TR) RF4E070GNTRCT-ND - Cut Tape (CT) RF4E070GNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4E070GNTR |
Description | MOSFET N-CH 30V 7A HUML2020L8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | RF4E070GNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21.4mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 220 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | HUML2020L8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 5,87100 Kč | 587,10 Kč |
| 500 | 4,46166 Kč | 2 230,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,42848 Kč | 10 285,44 Kč |
| 6 000 | 3,13710 Kč | 18 822,60 Kč |
| 9 000 | 2,98860 Kč | 26 897,40 Kč |
| 15 000 | 2,82170 Kč | 42 325,50 Kč |
| 21 000 | 2,72289 Kč | 57 180,69 Kč |
| 30 000 | 2,62683 Kč | 78 804,90 Kč |
| 75 000 | 2,57226 Kč | 192 919,50 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

