
RF4E060AJTCR | |
|---|---|
DigiKey Part Number | RF4E060AJTCRTR-ND - Tape & Reel (TR) RF4E060AJTCRCT-ND - Cut Tape (CT) RF4E060AJTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4E060AJTCR |
Description | MOSFET N-CH 30V 6A HUML2020L8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | RF4E060AJTCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | HUML2020L8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 13,17700 Kč | 131,77 Kč |
| 100 | 8,59470 Kč | 859,47 Kč |
| 500 | 6,62402 Kč | 3 312,01 Kč |
| 1 000 | 5,98915 Kč | 5 989,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,18251 Kč | 15 547,53 Kč |
| 6 000 | 4,77632 Kč | 28 657,92 Kč |
| 9 000 | 4,56939 Kč | 41 124,51 Kč |
| 15 000 | 4,33686 Kč | 65 052,90 Kč |
| 21 000 | 4,23631 Kč | 88 962,51 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |

