P-Channel 20 V 10A (Ta) 2W (Ta) Surface Mount HUML2020L8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF4C100BCTCR

DigiKey Part Number
RF4C100BCTCRTR-ND - Tape & Reel (TR)
RF4C100BCTCRCT-ND - Cut Tape (CT)
RF4C100BCTCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF4C100BCTCR
Description
MOSFET P-CH 20V 10A HUML2020L8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 10A (Ta) 2W (Ta) Surface Mount HUML2020L8
Datasheet
 Datasheet
EDA/CAD Models
RF4C100BCTCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
15.6mOhm @ 10A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
23.5 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1660 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
HUML2020L8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1017,47000 Kč174,70 Kč
10011,50690 Kč1 150,69 Kč
5008,94766 Kč4 473,83 Kč
1 0008,12371 Kč8 123,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,07710 Kč21 231,30 Kč
6 0006,55022 Kč39 301,32 Kč
9 0006,28186 Kč56 536,74 Kč
15 0005,98033 Kč89 704,95 Kč
21 0005,80186 Kč121 839,06 Kč
30 0005,66946 Kč170 083,80 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč