


RF301BM2SFHTL | |
|---|---|
DigiKey Part Number | RF301BM2SFHTLTR-ND - Tape & Reel (TR) RF301BM2SFHTLCT-ND - Cut Tape (CT) RF301BM2SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF301BM2SFHTL |
Description | DIODE STANDARD 200V 3A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RF301BM2SFHTL Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 3 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF301BGE2STL | Rohm Semiconductor | 2 390 | RF301BGE2STLCT-ND | 27,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 100 | 11,19610 Kč | 1 119,61 Kč |
| 500 | 8,69318 Kč | 4 346,59 Kč |
| 1 000 | 7,88748 Kč | 7 887,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,01493 Kč | 17 537,33 Kč |
| 5 000 | 6,47545 Kč | 32 377,25 Kč |
| 7 500 | 6,20068 Kč | 46 505,10 Kč |
| 12 500 | 5,89197 Kč | 73 649,62 Kč |
| 17 500 | 5,70921 Kč | 99 911,17 Kč |
| 25 000 | 5,53160 Kč | 138 290,00 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

