
RF201LAM4STR | |
---|---|
DigiKey Part Number | RF201LAM4STRTR-ND - Tape & Reel (TR) RF201LAM4STRCT-ND - Cut Tape (CT) RF201LAM4STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF201LAM4STR |
Description | DIODE STANDARD 400V 1.5A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RF201LAM4STR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,00000 Kč | 15,00 Kč |
10 | 9,33200 Kč | 93,32 Kč |
100 | 6,00320 Kč | 600,32 Kč |
500 | 4,56718 Kč | 2 283,59 Kč |
1 000 | 4,10393 Kč | 4 103,93 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,51465 Kč | 10 543,95 Kč |
6 000 | 3,21775 Kč | 19 306,50 Kč |
9 000 | 3,06648 Kč | 27 598,32 Kč |
15 000 | 2,89647 Kč | 43 447,05 Kč |
21 000 | 2,79579 Kč | 58 711,59 Kč |
30 000 | 2,69796 Kč | 80 938,80 Kč |
75 000 | 2,65583 Kč | 199 187,25 Kč |
Unit Price without VAT: | 15,00000 Kč |
---|---|
Unit Price with VAT: | 18,15000 Kč |