
RF201LAM4STR | |
|---|---|
DigiKey Part Number | RF201LAM4STRTR-ND - Tape & Reel (TR) RF201LAM4STRCT-ND - Cut Tape (CT) RF201LAM4STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF201LAM4STR |
Description | DIODE STANDARD 400V 1.5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RF201LAM4STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 100 | 6,05160 Kč | 605,16 Kč |
| 500 | 4,60402 Kč | 2 302,01 Kč |
| 1 000 | 4,07361 Kč | 4 073,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,52766 Kč | 10 582,98 Kč |
| 6 000 | 3,23369 Kč | 19 402,14 Kč |
| 9 000 | 3,06571 Kč | 27 591,39 Kč |
| 15 000 | 3,00441 Kč | 45 066,15 Kč |
| 21 000 | 2,81834 Kč | 59 185,14 Kč |
| 30 000 | 2,71972 Kč | 81 591,60 Kč |
| 75 000 | 2,67725 Kč | 200 793,75 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |









