
RF201LAM4STFTR | |
---|---|
DigiKey Part Number | RF201LAM4STFTR-ND - Tape & Reel (TR) RF201LAM4STFCT-ND - Cut Tape (CT) RF201LAM4STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF201LAM4STFTR |
Description | DIODE STANDARD 400V 1.5A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RF201LAM4STFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,91000 Kč | 12,91 Kč |
10 | 10,79000 Kč | 107,90 Kč |
100 | 7,76540 Kč | 776,54 Kč |
500 | 5,96446 Kč | 2 982,23 Kč |
1 000 | 5,38414 Kč | 5 384,14 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,99728 Kč | 11 991,84 Kč |
6 000 | 3,85355 Kč | 23 121,30 Kč |
9 000 | 3,84978 Kč | 34 648,02 Kč |
15 000 | 3,74686 Kč | 56 202,90 Kč |
21 000 | 3,72336 Kč | 78 190,56 Kč |
Unit Price without VAT: | 12,91000 Kč |
---|---|
Unit Price with VAT: | 15,62110 Kč |