
RF101L2SDDTE25 | |
|---|---|
DigiKey Part Number | RF101L2SDDTE25TR-ND - Tape & Reel (TR) RF101L2SDDTE25CT-ND - Cut Tape (CT) RF101L2SDDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF101L2SDDTE25 |
Description | DIODE STANDARD 200V 1A PMDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RF101L2SDDTE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 9,11500 Kč | 91,15 Kč |
| 100 | 6,11290 Kč | 611,29 Kč |
| 500 | 4,65120 Kč | 2 325,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,14655 Kč | 4 719,82 Kč |
| 3 000 | 2,71019 Kč | 8 130,57 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |

