
RF071LAM4STR | |
|---|---|
DigiKey Part Number | RF071LAM4STRTR-ND - Tape & Reel (TR) RF071LAM4STRCT-ND - Cut Tape (CT) RF071LAM4STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF071LAM4STR |
Description | DIODE STANDARD 400V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RF071LAM4STR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 700 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,92300 Kč | 59,23 Kč |
| 100 | 3,74360 Kč | 374,36 Kč |
| 500 | 2,79464 Kč | 1 397,32 Kč |
| 1 000 | 2,48744 Kč | 2 487,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09660 Kč | 6 289,80 Kč |
| 6 000 | 1,89945 Kč | 11 396,70 Kč |
| 9 000 | 1,79893 Kč | 16 190,37 Kč |
| 15 000 | 1,68594 Kč | 25 289,10 Kč |
| 21 000 | 1,61900 Kč | 33 999,00 Kč |
| 30 000 | 1,55394 Kč | 46 618,20 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

