


RF05VAM2STR | |
|---|---|
DigiKey Part Number | RF05VAM2STR-ND - Tape & Reel (TR) RF05VAM2SCT-ND - Cut Tape (CT) RF05VAM2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF05VAM2STR |
Description | DIODE STANDARD 200V 500MA TUMD2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RF05VAM2STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 3,05730 Kč | 305,73 Kč |
| 500 | 2,27282 Kč | 1 136,41 Kč |
| 1 000 | 2,01875 Kč | 2 018,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33610 Kč | 4 008,30 Kč |
| 6 000 | 1,28088 Kč | 7 685,28 Kč |
| 9 000 | 1,24579 Kč | 11 212,11 Kč |
| 15 000 | 1,12749 Kč | 16 912,35 Kč |
| 21 000 | 1,07615 Kč | 22 599,15 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |




