
RF01VM2STE-17 | |
|---|---|
DigiKey Part Number | RF01VM2STE-17TR-ND - Tape & Reel (TR) RF01VM2STE-17CT-ND - Cut Tape (CT) RF01VM2STE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF01VM2STE-17 |
Description | DIODE STANDARD 250V 100MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RF01VM2STE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 250 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,97500 Kč | 29,75 Kč |
| 100 | 2,34690 Kč | 234,69 Kč |
| 500 | 1,73064 Kč | 865,32 Kč |
| 1 000 | 1,53111 Kč | 1 531,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15577 Kč | 3 467,31 Kč |
| 6 000 | 1,04030 Kč | 6 241,80 Kč |
| 9 000 | 0,96866 Kč | 8 717,94 Kč |
| 15 000 | 0,96304 Kč | 14 445,60 Kč |
| 21 000 | 0,95967 Kč | 20 153,07 Kč |
| 30 000 | 0,92314 Kč | 27 694,20 Kč |
| 75 000 | 0,88220 Kč | 66 165,00 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |


