
RESD5V0UASAFHT2RB | |
|---|---|
DigiKey Part Number | 846-RESD5V0UASAFHT2RBTR-ND - Tape & Reel (TR) 846-RESD5V0UASAFHT2RBCT-ND - Cut Tape (CT) 846-RESD5V0UASAFHT2RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RESD5V0UASAFHT2RB |
Description | 5V, SOD-882, 0.48PF, UNIDIRECTIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006-2W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.48pF @ 1MHz |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 7.5V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 4V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 100 | 7,16030 Kč | 716,03 Kč |
| 500 | 5,46494 Kč | 2 732,47 Kč |
| 1 000 | 4,91836 Kč | 4 918,36 Kč |
| 2 000 | 4,45809 Kč | 8 916,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,74513 Kč | 29 961,04 Kč |
| 16 000 | 3,47121 Kč | 55 539,36 Kč |
| 24 000 | 3,33168 Kč | 79 960,32 Kč |
| 40 000 | 3,17497 Kč | 126 998,80 Kč |
| 56 000 | 3,08219 Kč | 172 602,64 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

