New at DigiKey
4V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006-2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RESD5V0UASAFHT2RB

DigiKey Part Number
846-RESD5V0UASAFHT2RBTR-ND - Tape & Reel (TR)
846-RESD5V0UASAFHT2RBCT-ND - Cut Tape (CT)
846-RESD5V0UASAFHT2RBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RESD5V0UASAFHT2RB
Description
5V, SOD-882, 0.48PF, UNIDIRECTIO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006-2W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet, HDMI, USB
Part Status
Active
Capacitance @ Frequency
0.48pF @ 1MHz
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount, Wettable Flank
Voltage - Breakdown (Min)
7.5V
Package / Case
SOD-882
Voltage - Clamping (Max) @ Ipp
4V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,08700 Kč110,87 Kč
1007,16030 Kč716,03 Kč
5005,46494 Kč2 732,47 Kč
1 0004,91836 Kč4 918,36 Kč
2 0004,45809 Kč8 916,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0003,74513 Kč29 961,04 Kč
16 0003,47121 Kč55 539,36 Kč
24 0003,33168 Kč79 960,32 Kč
40 0003,17497 Kč126 998,80 Kč
56 0003,08219 Kč172 602,64 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč