New at DigiKey
9V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RESD3V3BAEDB15R

DigiKey Part Number
846-RESD3V3BAEDB15RTR-ND - Tape & Reel (TR)
846-RESD3V3BAEDB15RCT-ND - Cut Tape (CT)
846-RESD3V3BAEDB15RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RESD3V3BAEDB15R
Description
3.3V, SOD-962, 0.22PF, BIDIRECTI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9V (Typ)
Mfr
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
HDMI, USB
Type
Zener
Capacitance @ Frequency
0.22pF @ 1MHz
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,62700 Kč56,27 Kč
1003,53820 Kč353,82 Kč
5002,63566 Kč1 317,83 Kč
1 0002,34380 Kč2 343,80 Kč
2 0002,09749 Kč4 194,98 Kč
5 0001,83056 Kč9 152,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,58118 Kč23 717,70 Kč
30 0001,45559 Kč43 667,70 Kč
45 0001,39160 Kč62 622,00 Kč
75 0001,31971 Kč98 978,25 Kč
105 0001,27714 Kč134 099,70 Kč
150 0001,23577 Kč185 365,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč