
RESD3V3BAEDB15R | |
|---|---|
DigiKey Part Number | 846-RESD3V3BAEDB15RTR-ND - Tape & Reel (TR) 846-RESD3V3BAEDB15RCT-ND - Cut Tape (CT) 846-RESD3V3BAEDB15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RESD3V3BAEDB15R |
Description | 3.3V, SOD-962, 0.22PF, BIDIRECTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2J |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications HDMI, USB |
Type Zener | Capacitance @ Frequency 0.22pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 100 | 3,53820 Kč | 353,82 Kč |
| 500 | 2,63566 Kč | 1 317,83 Kč |
| 1 000 | 2,34380 Kč | 2 343,80 Kč |
| 2 000 | 2,09749 Kč | 4 194,98 Kč |
| 5 000 | 1,83056 Kč | 9 152,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,58118 Kč | 23 717,70 Kč |
| 30 000 | 1,45559 Kč | 43 667,70 Kč |
| 45 000 | 1,39160 Kč | 62 622,00 Kč |
| 75 000 | 1,31971 Kč | 98 978,25 Kč |
| 105 000 | 1,27714 Kč | 134 099,70 Kč |
| 150 000 | 1,23577 Kč | 185 365,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


