


RD3P175SNTL1 | |
|---|---|
DigiKey Part Number | RD3P175SNTL1TR-ND - Tape & Reel (TR) RD3P175SNTL1CT-ND - Cut Tape (CT) RD3P175SNTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3P175SNTL1 |
Description | MOSFET N-CH 100V 17.5A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 17.5A (Ta) 20W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3P175SNTL1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 950 pF @ 25 V |
FET Type | Power Dissipation (Max) 20W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 105mOhm @ 8.8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 30,76200 Kč | 307,62 Kč |
| 100 | 20,85940 Kč | 2 085,94 Kč |
| 500 | 16,61698 Kč | 8 308,49 Kč |
| 1 000 | 15,25274 Kč | 15 252,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,77645 Kč | 34 441,12 Kč |
| 5 000 | 12,86438 Kč | 64 321,90 Kč |
| 7 500 | 12,40002 Kč | 93 000,15 Kč |
| 12 500 | 12,10797 Kč | 151 349,62 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |

