


RD3P130SPTL1 | |
|---|---|
DigiKey Part Number | RD3P130SPTL1TR-ND - Tape & Reel (TR) RD3P130SPTL1CT-ND - Cut Tape (CT) RD3P130SPTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3P130SPTL1 |
Description | MOSFET P-CH 100V 13A TO252 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 13A (Ta) 20W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3P130SPTL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,05000 Kč | 53,05 Kč |
| 10 | 34,20600 Kč | 342,06 Kč |
| 100 | 23,39920 Kč | 2 339,92 Kč |
| 500 | 18,77954 Kč | 9 389,77 Kč |
| 1 000 | 18,62504 Kč | 18 625,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,68764 Kč | 39 219,10 Kč |
| 5 000 | 15,21654 Kč | 76 082,70 Kč |
| Unit Price without VAT: | 53,05000 Kč |
|---|---|
| Unit Price with VAT: | 64,19050 Kč |









