


RD3P050SNTL1 | |
|---|---|
DigiKey Part Number | RD3P050SNTL1TR-ND - Tape & Reel (TR) RD3P050SNTL1CT-ND - Cut Tape (CT) RD3P050SNTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3P050SNTL1 |
Description | MOSFET N-CH 100V 5A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5A (Ta) 15W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3P050SNTL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 530 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 100 | 13,17830 Kč | 1 317,83 Kč |
| 500 | 10,30666 Kč | 5 153,33 Kč |
| 1 000 | 9,38254 Kč | 9 382,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,38206 Kč | 20 955,15 Kč |
| 5 000 | 7,76376 Kč | 38 818,80 Kč |
| 7 500 | 7,44880 Kč | 55 866,00 Kč |
| 12 500 | 7,09496 Kč | 88 687,00 Kč |
| 17 500 | 6,88556 Kč | 120 497,30 Kč |
| 25 000 | 6,83275 Kč | 170 818,75 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |





