


RD3L050SNTL1 | |
|---|---|
DigiKey Part Number | 846-RD3L050SNTL1TR-ND - Tape & Reel (TR) 846-RD3L050SNTL1CT-ND - Cut Tape (CT) 846-RD3L050SNTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3L050SNTL1 |
Description | MOSFET N-CH 60V 5A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Ta) 15W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3L050SNTL1 Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 290 pF @ 10 V |
FET Type | Power Dissipation (Max) 15W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 109mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 25,03000 Kč | 250,30 Kč |
| 100 | 16,79630 Kč | 1 679,63 Kč |
| 500 | 13,26738 Kč | 6 633,69 Kč |
| 1 000 | 12,13180 Kč | 12 131,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,90283 Kč | 27 257,08 Kč |
| 5 000 | 10,14346 Kč | 50 717,30 Kč |
| 7 500 | 9,75671 Kč | 73 175,32 Kč |
| 12 500 | 9,32232 Kč | 116 529,00 Kč |
| 17 500 | 9,31524 Kč | 163 016,70 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |

