BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

RD3H045SPTL1

DigiKey Part Number
RD3H045SPTL1TR-ND - Tape & Reel (TR)
RD3H045SPTL1CT-ND - Cut Tape (CT)
RD3H045SPTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3H045SPTL1
Description
MOSFET P-CH 45V 4.5A TO252
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
P-Channel 45 V 4.5A (Ta) 15W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RD3H045SPTL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
45 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
155mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
15W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 832
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,12000 Kč28,12 Kč
1019,83000 Kč198,30 Kč
10014,34770 Kč1 434,77 Kč
50011,29028 Kč5 645,14 Kč
1 00010,30668 Kč10 306,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,24202 Kč23 105,05 Kč
5 0008,97411 Kč44 870,55 Kč
7 5008,22629 Kč61 697,18 Kč
Manufacturers Standard Package
Unit Price without VAT:28,12000 Kč
Unit Price with VAT:34,02520 Kč