N-Channel 250 V 51A (Tc) 1.56W (Ta), 40W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCJ510N25TL

DigiKey Part Number
RCJ510N25TLTR-ND - Tape & Reel (TR)
RCJ510N25TLCT-ND - Cut Tape (CT)
RCJ510N25TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCJ510N25TL
Description
MOSFET N-CH 250V 51A LPTS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 51A (Tc) 1.56W (Ta), 40W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
RCJ510N25TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
7000 pF @ 25 V
FET Type
Power Dissipation (Max)
1.56W (Ta), 40W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
250 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LPTS
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
65mOhm @ 25.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,89000 Kč94,89 Kč
1071,97200 Kč719,72 Kč
2566,23720 Kč1 655,93 Kč
10059,94500 Kč5 994,50 Kč
25056,94304 Kč14 235,76 Kč
50056,89380 Kč28 446,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,64535 Kč53 645,35 Kč
2 00052,42020 Kč104 840,40 Kč
3 00051,80666 Kč155 419,98 Kč
Manufacturers Standard Package
Unit Price without VAT:94,89000 Kč
Unit Price with VAT:114,81690 Kč