R8002ANJGTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCJ331N25TL

DigiKey Part Number
846-RCJ331N25TLTR-ND - Tape & Reel (TR)
846-RCJ331N25TLCT-ND - Cut Tape (CT)
846-RCJ331N25TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCJ331N25TL
Description
250V 33A, NCH, TO-263S, POWER MO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 33A (Tc) 1.56W (Ta), 211W (Tc) Surface Mount TO-263S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
105mOhm @ 16.5A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.56W (Ta), 211W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263S
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,51000 Kč85,51 Kč
1060,89900 Kč608,99 Kč
10046,28500 Kč4 628,50 Kč
50039,66414 Kč19 832,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,07059 Kč35 070,59 Kč
2 00032,40535 Kč64 810,70 Kč
Manufacturers Standard Package
Unit Price without VAT:85,51000 Kč
Unit Price with VAT:103,46710 Kč